396-042-558-602

Heilind Number:EDA396-042-558-602
Manufacturer:EDAC
Manufacturer Number:396-042-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-558-602

Detailed Description

Enhance connectivity within your electronic assemblies with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration, it offers 42 positions for efficient signal transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, it guarantees precise alignment during installation. Its right-angle mount orientation facilitates easy connection in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate the functionality of your devices.