396-042-558-678

Heilind Number:EDA396-042-558-678
Manufacturer:EDAC
Manufacturer Number:396-042-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-558-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 42 positions, it offers seamless integration on your board. The Copper Alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide optimal signal conductivity. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have for seamless board-to-board connectivity. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in any application. Upgrade your setup with this essential connector and experience seamless connectivity like never before.