396-042-558-802

Heilind Number:EDA396-042-558-802
Manufacturer:EDAC
Manufacturer Number:396-042-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-558-802

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high current rating of 3 A, it facilitates seamless power transmission. Featuring two rows of copper alloy contacts and a .125-inch pitch, it offers precise and reliable connections. The right-angle mount orientation and compact design make it ideal for space-constrained PCB layouts. With a wide operating temperature range of -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your device's connectivity with this essential component.