396-042-558-804

Heilind Number:EDA396-042-558-804
Manufacturer:EDAC
Manufacturer Number:396-042-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-558-804

Detailed Description

Upgrade your connectivity solutions with our high-performance Card Edge Connector. Designed for optimum performance, this connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding applications. With a sleek black finish, it adds a touch of sophistication to your setup. Featuring two rows of 42 positions each, it provides ample connectivity options for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its right-angle mount orientation offers flexibility in installation, making it ideal for various board-to-board PCB connectivity needs. Elevate your electronic setups with this essential component.