396-042-558-807

Heilind Number:EDA396-042-558-807
Manufacturer:EDAC
Manufacturer Number:396-042-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-558-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its double-row configuration with 42 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. The right-angle mount orientation allows for efficient PCB layout, making it ideal for space-constrained applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various industries. Upgrade your connectivity with this high-performance component.