396-042-558-808

Heilind Number:EDA396-042-558-808
Manufacturer:EDAC
Manufacturer Number:396-042-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. This connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A, it guarantees efficient power transmission. Featuring two rows of copper alloy contacts with a pitch of .125 inches, it provides reliable signal transfer across its 42 positions. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of high-quality connectors for your next project.