396-042-558-858

Heilind Number:EDA396-042-558-858
Manufacturer:EDAC
Manufacturer Number:396-042-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-558-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a dual-row configuration and 42 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation and compact .125 inch pitch make it ideal for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic projects. Trust in its quality and performance to streamline your connections effortlessly.