396-042-558-878

Heilind Number:EDA396-042-558-878
Manufacturer:EDAC
Manufacturer Number:396-042-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-558-878

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Built for optimal performance, it boasts a 3A amperage capacity and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows for versatile connections, and 42 positions available, it offers ample room for your circuitry needs. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.