396-042-559-101

Heilind Number:EDA396-042-559-101
Manufacturer:EDAC
Manufacturer Number:396-042-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-559-101

Detailed Description

Enhance your electronic connections with this sleek and efficient Card Edge Connector. Designed for seamless integration, this connector features a single row with 42 positions, allowing for optimal connectivity on your PCB. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Crafted with high-quality Copper Alloy contacts, it delivers exceptional conductivity with an amperage rating of 3 A. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your PCB connections with this top-of-the-line Card Edge Connector.