396-042-559-103

Heilind Number:EDA396-042-559-103
Manufacturer:EDAC
Manufacturer Number:396-042-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-559-103

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a seamless fit for streamlined installations. With an amperage rating of 3A, it ensures reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal performance. Its single-row configuration, with 42 positions and a pitch of .125 inches, allows for efficient PCB connections. Designed for right-angle mounting, it's perfect for space-saving installations. With an operating temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.