396-042-559-104

Heilind Number:EDA396-042-559-104
Manufacturer:EDAC
Manufacturer Number:396-042-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-559-104

Detailed Description

Enhance connectivity on your circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and right angle mount orientation, it offers efficient space utilization while accommodating up to 42 positions for versatile connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, even in demanding environments. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for applications requiring robust performance. Upgrade your PCB assembly with this essential component for seamless data transfer and power distribution.