396-042-559-107

Heilind Number:EDA396-042-559-107
Manufacturer:EDAC
Manufacturer Number:396-042-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features 42 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contacts constructed from durable Copper Alloy. With a pitch of .125 inches and row spacing of .2 inches, it offers optimal signal transmission. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your electronic connections with this essential component.