396-042-559-108

Heilind Number:EDA396-042-559-108
Manufacturer:EDAC
Manufacturer Number:396-042-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and essential component for seamless electronic assembly. Designed for efficiency, this connector features a single row with 42 positions, ensuring optimal functionality in your circuitry. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in harsh industrial environments. With a contact material of Copper Alloy, you can trust in secure and stable connections. Its black color adds a sleek and professional touch to your design. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. The right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing provide precision in connectivity. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is a must-have for your electronic projects.