396-042-559-202

Heilind Number:EDA396-042-559-202
Manufacturer:EDAC
Manufacturer Number:396-042-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-559-202

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The connector boasts two rows of 42 positions each, spaced at a pitch of .125 inches, with a row spacing of .2 inches, facilitating seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transfer. Its right-angle mount orientation allows for easy installation in tight spaces, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your assembly projects with this essential component.