396-042-559-203

Heilind Number:EDA396-042-559-203
Manufacturer:EDAC
Manufacturer Number:396-042-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-559-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Perfect for a variety of electronic applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance. With two rows and a total of 42 positions, it offers ample connectivity options, while its .125-inch pitch and .2-inch row spacing guarantee precise alignment. Designed for seamless integration, its Right Angle mount orientation allows for easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for all your connectivity needs.