396-042-559-207

Heilind Number:EDA396-042-559-207
Manufacturer:EDAC
Manufacturer Number:396-042-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-559-207

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a high amperage rating of 3 A, it is suitable for power-intensive applications. The two rows of copper alloy contacts provide a secure and stable connection, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Boasting 42 positions, this connector offers ample room for connectivity. Its right-angle mount orientation facilitates easy installation on PCBs, making it ideal for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial environments. Elevate your electronic designs with this essential component.