396-042-559-208

Heilind Number:EDA396-042-559-208
Manufacturer:EDAC
Manufacturer Number:396-042-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contacts, it ensures long-lasting performance in challenging environments. Featuring a dual-row configuration with 42 positions, this connector offers ample connectivity options for your circuitry. With a pitch of .125 inches and row spacing of .2 inches, it facilitates easy and precise installation on your boards. Its right-angle mount orientation allows for flexible positioning, while its black color adds a sleek touch to your design. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Trust in its 3A amperage rating and high-quality construction to meet your connectivity needs with utmost reliability. Elevate your electronic projects with this essential component.