396-042-559-607

Heilind Number:EDA396-042-559-607
Manufacturer:EDAC
Manufacturer Number:396-042-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-559-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 42 positions, it offers ample room for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a .125-inch pitch and .2-inch row spacing, precise alignment is easily achieved. Its right angle mount orientation further facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide array of applications in the realm of electronics. Elevate your connectivity solutions with this essential component.