396-042-559-658

Heilind Number:EDA396-042-559-658
Manufacturer:EDAC
Manufacturer Number:396-042-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-559-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 42 positions for optimal functionality. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while the copper alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precision is key in every connection. Its right angle mount orientation offers convenience in installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Elevate your electronic projects with this essential component.