396-042-559-678

Heilind Number:EDA396-042-559-678
Manufacturer:EDAC
Manufacturer Number:396-042-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-559-678

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in sleek Black. Designed to efficiently transfer power, it boasts an amperage of 3 A, making it suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and reliability. With a single row of 42 contact positions and a pitch of .125 inches, it facilitates seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB integration needs. Elevate your connectivity solutions with this essential component.