396-042-559-807

Heilind Number:EDA396-042-559-807
Manufacturer:EDAC
Manufacturer Number:396-042-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-559-807

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black finish and is capable of handling up to 3A of current. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for your board-to-board connections. Featuring 42 positions and right-angle mount orientation, it ensures efficient space utilization in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.