396-042-559-812

Heilind Number:EDA396-042-559-812
Manufacturer:EDAC
Manufacturer Number:396-042-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-559-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 42 positions, it offers ample room for secure connections. Crafted with precision, the contacts are made of reliable Copper Alloy, ensuring efficient signal transmission. The right-angle mount orientation allows for space-saving installation, while the .125-inch pitch and .2-inch row spacing provide easy accessibility. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Elevate your electronic designs with this essential component.