396-042-559-858

Heilind Number:EDA396-042-559-858
Manufacturer:EDAC
Manufacturer Number:396-042-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-559-858

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and a total of 42 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contacts provide optimal conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Its right angle mount orientation adds versatility, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your setup with this essential component for seamless board-to-board connections.