396-042-559-878

Heilind Number:EDA396-042-559-878
Manufacturer:EDAC
Manufacturer Number:396-042-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-559-878

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, it not only offers durability but also meets stringent safety standards. With two rows of 42 positions each, this connector ensures efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and .125-inch pitch support high-speed operations. Its right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your PCB connections with this essential component.