396-042-560-202

Heilind Number:EDA396-042-560-202
Manufacturer:EDAC
Manufacturer Number:396-042-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-560-202

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. Its Copper Alloy contacts offer optimum conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With 42 positions in total, it accommodates multiple connections with ease. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Perfect for board-to-board applications, this straight mount connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.