396-042-560-203

Heilind Number:EDA396-042-560-203
Manufacturer:EDAC
Manufacturer Number:396-042-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-560-203

Detailed Description

Enhance your electronic connections with this reliable Card Edge Connector, designed for seamless integration on printed circuit boards. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, it ensures efficient power transmission with an amperage rating of 3A. With 42 positions available, this connector allows for extensive connectivity options. Its straight mount orientation and compact design make for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both industrial and consumer applications. Upgrade your PCB connections with this essential component.