396-042-560-204

Heilind Number:EDA396-042-560-204
Manufacturer:EDAC
Manufacturer Number:396-042-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-560-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless board-to-board PCB connections, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable performance in a variety of applications. Boasting 42 positions and a straight mount orientation, this connector facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees continuous functionality even in demanding environments. Upgrade your PCB assembly with this high-quality connector, a crucial link in your electronic setup.