396-042-560-207

Heilind Number:EDA396-042-560-207
Manufacturer:EDAC
Manufacturer Number:396-042-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-560-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Engineered for durability, it boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding conditions. With two rows of 42 contact positions in a .125 inch pitch, this connector facilitates seamless board-to-board connections. Crafted from Copper Alloy, it guarantees excellent conductivity, while its straight mount orientation and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for your electronic projects. Explore more in our PCB Connectors collection.