396-042-560-208

Heilind Number:EDA396-042-560-208
Manufacturer:EDAC
Manufacturer Number:396-042-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-560-208

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector is capable of handling up to 3 A of power, ensuring reliable and efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With two rows of copper alloy contacts, each spaced at .125 inches with a .2-inch row spacing, it offers a total of 42 positions for seamless connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Perfect for various PCB applications, this connector is a must-have for any electronic project.