396-042-560-258

Heilind Number:EDA396-042-560-258
Manufacturer:EDAC
Manufacturer Number:396-042-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-560-258

Detailed Description

Enhance your electronic assembly with our sleek Card Edge Connector in a stylish black finish. Built for optimal performance, this connector boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless connectivity for your PCBs. The 42 positions ensure ample room for your components, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a reliable choice for your project. Joining our wide range of connectors, it's perfect for various applications in the electronics industry. Elevate your design with our high-quality Card Edge Connector.