396-042-560-803

Heilind Number:EDA396-042-560-803
Manufacturer:EDAC
Manufacturer Number:396-042-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-560-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a 3 A amperage rating and sturdy Copper Alloy contact material, it guarantees efficient power transmission. Its two rows of 42 positions each, with a pitch of .125 inches and row spacing of .2 inches, allow for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The straight mount orientation simplifies installation, making it a must-have for any PCB assembly project. Trust in this Card Edge Connector for optimal performance and seamless connectivity.