396-042-560-807

Heilind Number:EDA396-042-560-807
Manufacturer:EDAC
Manufacturer Number:396-042-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-560-807

Detailed Description

Enhance connectivity on your circuit board with this Card Edge Connector in sleek black. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a current rating of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 42 positions allow for versatile configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Its straight mount orientation makes installation a breeze, perfect for various applications in electronics and beyond. Elevate your connection standards with this essential component.