396-042-560-812

Heilind Number:EDA396-042-560-812
Manufacturer:EDAC
Manufacturer Number:396-042-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-560-812

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Made of durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance for your electronic devices. With two rows and 42 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and .125-inch pitch cater to various voltage requirements. Featuring a straight mount orientation and operating temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Trust in this connector for secure and efficient electronic connections.