396-042-560-858

Heilind Number:EDA396-042-560-858
Manufacturer:EDAC
Manufacturer Number:396-042-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-560-858

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in sophisticated black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 42 copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, you can achieve seamless data transfer with ease. Operating flawlessly in a temperature range of -40 to 105°C, this connector is perfect for various environments. Its straight mount orientation offers convenience in installation, making it a must-have in your collection of PCB connectors. Elevate your connectivity solutions with this essential component.