396-042-560-878

Heilind Number:EDA396-042-560-878
Manufacturer:EDAC
Manufacturer Number:396-042-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-560-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage capacity, it ensures reliable power transmission, while the Copper Alloy contact material guarantees secure connections. Boasting two rows and a total of 42 positions, it offers ample flexibility for your PCB layout. The .125-inch pitch and .2-inch row spacing allow for precise positioning, facilitating seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this connector is a dependable choice for your connectivity needs.