396-043-520-101

Heilind Number:EDA396-043-520-101
Manufacturer:EDAC
Manufacturer Number:396-043-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision and durability in mind, this connector features a single row design with 43 positions, ensuring efficient data transfer. Its black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both aesthetic appeal and compliance with safety standards. The contact material, Copper Alloy, promises optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a tech enthusiast or a professional in the field, our Card Edge Connector is the perfect choice for seamless and reliable connectivity solutions. Elevate your projects with this essential component today.