396-043-520-103

Heilind Number:EDA396-043-520-103
Manufacturer:EDAC
Manufacturer Number:396-043-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With a single row configuration and a pitch of .125 inches, it offers precise and efficient connections for your devices. Crafted with high-quality copper alloy contacts, it guarantees reliable conductivity for optimal performance. Featuring 43 positions and a straight mount orientation, it provides ample connectivity options while facilitating easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications in various environments. Upgrade your system's connectivity with this essential component.