396-043-520-104

Heilind Number:EDA396-043-520-104
Manufacturer:EDAC
Manufacturer Number:396-043-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision, it boasts a sleek black design made of durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With a single row configuration and a total of 43 positions, it offers seamless integration for your devices. The contact material, Copper Alloy, guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide optimal signal flow. Designed for straight mounting orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Upgrade your connectivity game with this essential component.