396-043-520-107

Heilind Number:EDA396-043-520-107
Manufacturer:EDAC
Manufacturer Number:396-043-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a 3A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row and 43 positions, it offers ample space for your connection needs. The copper alloy contact material and pitch of .125 inches deliver optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential connector.