396-043-520-108

Heilind Number:EDA396-043-520-108
Manufacturer:EDAC
Manufacturer Number:396-043-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-520-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row of 43 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The sleek black housing not only adds a professional touch but also indicates its 3A amperage rating. Whether for industrial or commercial use, this straight-mount Card Edge Connector is a vital component for your connectivity needs.