396-043-520-158

Heilind Number:EDA396-043-520-158
Manufacturer:EDAC
Manufacturer Number:396-043-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-520-158

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for efficiency and reliability, this sleek black connector features UL 94V-0 Thermoplastic Polyester housing for optimal performance. Its copper alloy contacts ensure secure conductivity, while the 43 positions and single row layout offer ample space for seamless board-to-board PCB connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB connectivity with this essential component.