396-043-521-107

Heilind Number:EDA396-043-521-107
Manufacturer:EDAC
Manufacturer Number:396-043-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, essential for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a single row layout, it offers easy installation at a .125-inch pitch and .2-inch row spacing. Boasting 43 positions and supporting a 3A amperage, it facilitates efficient power and data transmission. Designed for straight mount orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Elevate your connectivity with this essential component.