396-043-521-112

Heilind Number:EDA396-043-521-112
Manufacturer:EDAC
Manufacturer Number:396-043-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-521-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector boasts a 3A amperage, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 43 positions, it offers ample connectivity options. The copper alloy contact material, with a pitch of .125 inches and row spacing of .2 inches, ensures reliable signal transmission. Whether for straight or right-angle mounting, this connector's versatility is unmatched. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this essential component to optimize your PCB connections.