396-043-521-158

Heilind Number:EDA396-043-521-158
Manufacturer:EDAC
Manufacturer Number:396-043-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-521-158

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 43 positions and a .125-inch pitch, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance in demanding environments. With an amperage rating of 3A and an operational temperature range of -40 to 105°C, this connector guarantees both efficiency and durability. Its straight mount orientation and .2-inch row spacing offer easy installation and optimal space utilization. Trust in this connector for seamless board-to-board connections in your electronic projects.