396-043-521-603

Heilind Number:EDA396-043-521-603
Manufacturer:EDAC
Manufacturer Number:396-043-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-521-603

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout housing 43 positions, it offers seamless integration on your PCB. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic assembly needs. Trust in its straight mount orientation for a secure and stable connection, making it a vital component in the realm of PCB connectors. Elevate your connectivity game with this essential product.