396-043-522-101

Heilind Number:EDA396-043-522-101
Manufacturer:EDAC
Manufacturer Number:396-043-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-522-101

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability in various environments, withstanding temperatures ranging from -40 to 105 °C. Its sleek black design not only adds a touch of sophistication but also guarantees longevity, thanks to its robust construction. Featuring a single row layout with 43 positions, it allows for efficient data transmission. The Copper Alloy contact material, along with a pitch of .125 in and row spacing of .2 in, facilitates smooth and secure connections. Whether for industrial or commercial applications, this connector, with a 3 A amperage rating, meets the demands of high-speed data transfer and power delivery. Its straight mount orientation simplifies installation, making it a preferred choice for professionals in the electronics industry. Upgrade your PCB design with this essential component, ensuring seamless board-to-board connections with optimal performance and durability.