396-043-522-102

Heilind Number:EDA396-043-522-102
Manufacturer:EDAC
Manufacturer Number:396-043-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-522-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both aesthetic appeal and reliable functionality. Featuring a single row design with 43 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it provides precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless data transmission.