396-043-522-104

Heilind Number:EDA396-043-522-104
Manufacturer:EDAC
Manufacturer Number:396-043-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-522-104

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 43 positions, ensuring efficient data transfer. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and corrosion-resistant Copper Alloy contacts, it guarantees reliability in diverse operating environments. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility. With an amperage rating of 3A and an extended operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Explore seamless connectivity solutions with our high-quality Card Edge Connector.