396-043-522-108

Heilind Number:EDA396-043-522-108
Manufacturer:EDAC
Manufacturer Number:396-043-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-522-108

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing with Copper Alloy contacts, this connector guarantees reliable performance. With a single row design and 43 positions, it offers seamless integration on your PCBs. The .125 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in its 3A amperage rating for consistent power transmission. Explore seamless interconnection possibilities with this essential component for your electronic assemblies.