396-043-522-158

Heilind Number:EDA396-043-522-158
Manufacturer:EDAC
Manufacturer Number:396-043-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-522-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, its high-performance UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout, it boasts 43 copper alloy contact positions, perfectly spaced at .125 inches with a row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance even in extreme conditions. Ideal for various applications, it offers a straight mount orientation for easy installation. Upgrade your setup with this essential component for efficient board-to-board connections.